Part Details for MAR2911CL by Dynex Semiconductor
Overview of MAR2911CL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MAR2911CL
MAR2911CL CAD Models
MAR2911CL Part Data Attributes:
|
MAR2911CL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR2911CL
Dynex Semiconductor
Microprogram Sequencer, 4-Bit, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAR2911CL
This table gives cross-reference parts and alternative options found for MAR2911CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR2911CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS2909CE | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAS2909CE |
AM2911ADCB | Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | MAR2911CL vs AM2911ADCB |
MAR2909CL | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAR2909CL |
MAS2911CS | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAS2911CS |
MAR2911CB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAR2911CB |
CY2909ADMB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MAR2911CL vs CY2909ADMB |
MAQ2909CC | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAQ2909CC |
MAR2911CD | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAR2911CD |
MAS2909CB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | MAR2911CL vs MAS2909CB |
AM2909ADC | Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | MAR2911CL vs AM2909ADC |