Part Details for AM2911ADCB by AMD
Overview of AM2911ADCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2911ADCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 |
|
$8.1800 / $12.2700 | Buy Now |
Part Details for AM2911ADCB
AM2911ADCB CAD Models
AM2911ADCB Part Data Attributes:
|
AM2911ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2911ADCB
AMD
Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM2911ADCB
This table gives cross-reference parts and alternative options found for AM2911ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2911ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS2909CE | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAS2909CE |
MAR2909CL | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAR2909CL |
MAS2911CS | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAS2911CS |
MAR2911CB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAR2911CB |
CY2909ADMB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | AM2911ADCB vs CY2909ADMB |
MAQ2909CC | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAQ2909CC |
MAR2911CD | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAR2911CD |
MAS2909CB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | Dynex Semiconductor | AM2911ADCB vs MAS2909CB |
AM2909ADC | Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2911ADCB vs AM2909ADC |
CY7C909-30DMB | Microprogram Sequencer, 4-Bit, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | AM2911ADCB vs CY7C909-30DMB |