Part Details for MAR2909FE by Dynex Semiconductor
Overview of MAR2909FE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MAR2909FE
MAR2909FE CAD Models
MAR2909FE Part Data Attributes
|
MAR2909FE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR2909FE
Dynex Semiconductor
Microprogram Sequencer, 4-Bit, CMOS, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDFP-F28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAR2909FE
This table gives cross-reference parts and alternative options found for MAR2909FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR2909FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2909AFMB | Microprogram Sequencer, 4-Bit, TTL, PDFP28, FP-28 | AMD | MAR2909FE vs AM2909AFMB |
MAS2911FS | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAS2911FS |
MAS2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAS2909FL |
MAQ2911FC | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAQ2911FC |
MAQ2909FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAQ2909FD |
MAQ2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAQ2911FB |
MAS2911FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAS2911FL |
MAQ2909FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAQ2909FB |
MAS2911FE | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAS2911FE |
MAQ2911FS | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAR2909FE vs MAQ2911FS |