There are no models available for this part yet.
Overview of MAQ17502CS by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAQ17502CS by Dynex Semiconductor
Part Data Attributes for MAQ17502CS by Dynex Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-CDIP-T64
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Alternate Parts for MAQ17502CS
This table gives cross-reference parts and alternative options found for MAQ17502CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ17502CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR17502CD | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CS vs MAR17502CD |
MAQ17502CC | Micro Peripheral IC | Dynex Semiconductor | MAQ17502CS vs MAQ17502CC |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MAQ17502CS vs CY7C9101-45LMB |
CY7C9101-30LC | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MAQ17502CS vs CY7C9101-30LC |
MAQ17502CL | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CS vs MAQ17502CL |
WS59016CBM | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | MAQ17502CS vs WS59016CBM |
MAS17502CE | Micro Peripheral IC | Dynex Semiconductor | MAQ17502CS vs MAS17502CE |
CY7C9101-45DMB | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOMBRAZED, DIP-64 | Cypress Semiconductor | MAQ17502CS vs CY7C9101-45DMB |
MAR17501CC | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CS vs MAR17501CC |
CY7C9101-40GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | MAQ17502CS vs CY7C9101-40GC |