Part Details for CY7C9101-40GC by Cypress Semiconductor
Overview of CY7C9101-40GC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3340GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3740GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3740GC-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CY7C9101-40GC
CY7C9101-40GC CAD Models
CY7C9101-40GC Part Data Attributes
|
CY7C9101-40GC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C9101-40GC
Cypress Semiconductor
Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 9 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for CY7C9101-40GC
This table gives cross-reference parts and alternative options found for CY7C9101-40GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C9101-40GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS59016CBM | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | CY7C9101-40GC vs WS59016CBM |
MAS17501CL | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-40GC vs MAS17501CL |
MAS17502CL | Micro Peripheral IC | Dynex Semiconductor | CY7C9101-40GC vs MAS17502CL |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | CY7C9101-40GC vs CY7C9101-45LMB |
MAR17501CS | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-40GC vs MAR17501CS |
L29C101DME45 | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | CY7C9101-40GC vs L29C101DME45 |
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-40GC vs MAQ17502CB |
MAR17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-40GC vs MAR17502CS |
MAQ17502CE | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-40GC vs MAQ17502CE |
CY7C9101-30DC | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | CY7C9101-40GC vs CY7C9101-30DC |