Part Details for MALREKV00DE210XG0K by Vishay Roederstein
Overview of MALREKV00DE210XG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MALREKV00DE210XG0K
MALREKV00DE210XG0K CAD Models
MALREKV00DE210XG0K Part Data Attributes
|
MALREKV00DE210XG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKV00DE210XG0K
Vishay Roederstein
CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 26500 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV00DE210XG0K
This table gives cross-reference parts and alternative options found for MALREKV00DE210XG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00DE210XG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VAM1020RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 8100VAM1020RXN0P |
2100VAM1020RYN711B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 2100VAM1020RYN711B |
1100VAM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 1100VAM1020RXN7110 |
B43890A9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | MALREKV00DE210XG0K vs B43890A9106M004 |
8100VAM1020RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 8100VAM1020RX01P |
B43082A9106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | MALREKV00DE210XG0K vs B43082A9106M000 |
8100VAM1020RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 8100VAM1020RXN111P |
2100VAM1020RYN911C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DE210XG0K vs 2100VAM1020RYN911C |
UPB2G100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | MALREKV00DE210XG0K vs UPB2G100MPD1CM |
ESU106M400AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKV00DE210XG0K vs ESU106M400AH4EA |