Part Details for 1100VAM1020RXN7110 by Fenghua (HK) Electronics Ltd
Overview of 1100VAM1020RXN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100VAM1020RXN7110
1100VAM1020RXN7110 CAD Models
1100VAM1020RXN7110 Part Data Attributes
|
1100VAM1020RXN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100VAM1020RXN7110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1100VAM1020RXN7110
This table gives cross-reference parts and alternative options found for 1100VAM1020RXN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100VAM1020RXN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VAM1020RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VAM1020RXN7110 vs 8100VAM1020RXN0P |
2100VAM1020RYN711B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RXN7110 vs 2100VAM1020RYN711B |
B43890A9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 1100VAM1020RXN7110 vs B43890A9106M004 |
8100VAM1020RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VAM1020RXN7110 vs 8100VAM1020RX01P |
B43082A9106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 1100VAM1020RXN7110 vs B43082A9106M000 |
8100VAM1020RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020RXN7110 vs 8100VAM1020RXN111P |
2100VAM1020RYN911C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RXN7110 vs 2100VAM1020RYN911C |
UPB2G100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 1100VAM1020RXN7110 vs UPB2G100MPD1CM |
ESU106M400AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1100VAM1020RXN7110 vs ESU106M400AH4EA |
MALREKE00DE210XG0K | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Vishay Roederstein | 1100VAM1020RXN7110 vs MALREKE00DE210XG0K |