Part Details for MALREKE00JS322MG0K by Vishay Roederstein
Overview of MALREKE00JS322MG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00JS322MG0K
MALREKE00JS322MG0K CAD Models
MALREKE00JS322MG0K Part Data Attributes
|
MALREKE00JS322MG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE00JS322MG0K
Vishay Roederstein
CAP,AL2O3,220UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 904 mΩ | |
Length | 31.5 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1300 mA | |
Series | EKE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKE00JS322MG0K
This table gives cross-reference parts and alternative options found for MALREKE00JS322MG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JS322MG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F1227M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE00JS322MG0K vs B43821F1227M009 |
B43821F1227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKE00JS322MG0K vs B43821F1227M002 |
B43044A1227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | MALREKE00JS322MG0K vs B43044A1227M000 |
MALREKB05JS322M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00JS322MG0K vs MALREKB05JS322M00K |
160PX220MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MALREKE00JS322MG0K vs 160PX220MEFCGC16X31.5 |
RGA221M2CCC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | MALREKE00JS322MG0K vs RGA221M2CCC-1632P |
RD2C227M1631MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MALREKE00JS322MG0K vs RD2C227M1631MJL |
RJ4-160V221MJ7#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | MALREKE00JS322MG0K vs RJ4-160V221MJ7#-S1 |
B43821F1227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKE00JS322MG0K vs B43821F1227M000 |
B43851F1227M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKE00JS322MG0K vs B43851F1227M012 |