MALREKB05JS322M00K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Overview of MALREKB05JS322M00K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for MALREKB05JS322M00K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKB05JS322M00K by Vishay Intertechnologies

MALREKB05JS322M00K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
900 mΩ
Leakage Current
0.719 mA
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
596 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKB05JS322M00K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MALREKB05JS322M00K

This table gives cross-reference parts and alternative options found for MALREKB05JS322M00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05JS322M00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43821F1227M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos MALREKB05JS322M00K vs B43821F1227M009
B43821F1227M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKB05JS322M00K vs B43821F1227M002
B43044A1227M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation MALREKB05JS322M00K vs B43044A1227M000
160PX220MEFCGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation MALREKB05JS322M00K vs 160PX220MEFCGC16X31.5
RGA221M2CCC-1632P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp MALREKB05JS322M00K vs RGA221M2CCC-1632P
RD2C227M1631MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Samwha Electronics MALREKB05JS322M00K vs RD2C227M1631MJL
RJ4-160V221MJ7#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc MALREKB05JS322M00K vs RJ4-160V221MJ7#-S1
B43821F1227M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKB05JS322M00K vs B43821F1227M000
B43851F1227M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKB05JS322M00K vs B43851F1227M012
MALREKE00JS322M00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKB05JS322M00K vs MALREKE00JS322M00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKB05JS322M00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKB05JS322M00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKB05JS322M00K would you like to use for your alert(s)?
  • Please alert me when MALREKB05JS322M00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKB05JS322M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKB05JS322M00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKB05JS322M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKB05JS322M00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKB05JS322M00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: