Datasheets
MALREKE00JS322M00K by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for MALREKE00JS322M00K by Vishay Intertechnologies

Overview of MALREKE00JS322M00K by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MALREKE00JS322M00K

MALREKE00JS322M00K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MALREKE00JS322M00K Part Data Attributes

MALREKE00JS322M00K Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MALREKE00JS322M00K Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 904 mΩ
JESD-609 Code e3
Leakage Current 0.719 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 728 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for MALREKE00JS322M00K

This table gives cross-reference parts and alternative options found for MALREKE00JS322M00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JS322M00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43821F1227M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos MALREKE00JS322M00K vs B43821F1227M009
B43821F1227M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKE00JS322M00K vs B43821F1227M002
B43044A1227M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation MALREKE00JS322M00K vs B43044A1227M000
MALREKB05JS322M00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKE00JS322M00K vs MALREKB05JS322M00K
160PX220MEFCGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation MALREKE00JS322M00K vs 160PX220MEFCGC16X31.5
RGA221M2CCC-1632P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp MALREKE00JS322M00K vs RGA221M2CCC-1632P
RD2C227M1631MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Samwha Electronics MALREKE00JS322M00K vs RD2C227M1631MJL
RJ4-160V221MJ7#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc MALREKE00JS322M00K vs RJ4-160V221MJ7#-S1
B43821F1227M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKE00JS322M00K vs B43821F1227M000
B43851F1227M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MALREKE00JS322M00K vs B43851F1227M012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKE00JS322M00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKE00JS322M00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKE00JS322M00K would you like to use for your alert(s)?
  • Please alert me when MALREKE00JS322M00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKE00JS322M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKE00JS322M00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKE00JS322M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKE00JS322M00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKE00JS322M00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: