MALREKE00FE333J00K
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of MALREKE00FE333J00K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKE00FE333J00K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKE00FE333J00K by Vishay Roederstein

MALREKE00FE333J00K
Vishay Roederstein
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
362 mΩ
JESD-609 Code
e3
Leakage Current
0.6237 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
611.24 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKE00FE333J00K
    Vishay Roederstein
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MALREKE00FE333J00K

This table gives cross-reference parts and alternative options found for MALREKE00FE333J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00FE333J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DJ333063 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, Dubilier MALREKE00FE333J00K vs DJ333063
2331LGMAB20RTN411M CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 2331LGMAB20RTN411M
8331LGMAB20RTN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 8331LGMAB20RTN7P
8331LGMAB20RX05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 8331LGMAB20RX05P
8331LGMAB20RT04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 8331LGMAB20RT04J
MALREKE00FE333JG0K CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Vishay Roederstein MALREKE00FE333J00K vs MALREKE00FE333JG0K
8331LGMAB20RT01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 8331LGMAB20RT01C
1331LGMAB20RXN311B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 1331LGMAB20RXN311B
EKYA630ELL331MK20S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con MALREKE00FE333J00K vs EKYA630ELL331MK20S
8331LGMAB20RXN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd MALREKE00FE333J00K vs 8331LGMAB20RXN4E

Related Parts for MALREKE00FE333J00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKE00FE333J00K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKE00FE333J00K by Vishay Roederstein

Select Manufacturer
Which Manufacturer of MALREKE00FE333J00K would you like to use for your alert(s)?
  • Please alert me when MALREKE00FE333J00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKE00FE333J00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKE00FE333J00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKE00FE333J00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKE00FE333J00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKE00FE333J00K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: