8470MCMAB20RG01B
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF

Overview of 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd

8470MCMAB20RG01B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8470MCMAB20RG01B
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for 8470MCMAB20RG01B

This table gives cross-reference parts and alternative options found for 8470MCMAB20RG01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MCMAB20RG01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470MCMAB20RG00B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 8470MCMAB20RG01B vs 8470MCMAB20RG00B
2470MCMAB20RGN111P CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8470MCMAB20RG01B vs 2470MCMAB20RGN111P
EKMQ201EC5470MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con 8470MCMAB20RG01B vs EKMQ201EC5470MK20S
ESL476M200AK5AA Aluminum Electrolytic Capacitor, KEMET Corporation 8470MCMAB20RG01B vs ESL476M200AK5AA
RGA470M2DSC-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp 8470MCMAB20RG01B vs RGA470M2DSC-1320
UCY2D470MHD3CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 8470MCMAB20RG01B vs UCY2D470MHD3CA
200YXA47MRI12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 8470MCMAB20RG01B vs 200YXA47MRI12.5X20
200YXA47MEFCRI12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 8470MCMAB20RG01B vs 200YXA47MEFCRI12.5X20
1470MCMAB20RGN711B CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8470MCMAB20RG01B vs 1470MCMAB20RGN711B
B43851R2476M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 8470MCMAB20RG01B vs B43851R2476M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8470MCMAB20RG01B would you like to use for your alert(s)?
  • Please alert me when 8470MCMAB20RG01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8470MCMAB20RG01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8470MCMAB20RG01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8470MCMAB20RG01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8470MCMAB20RG01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8470MCMAB20RG01B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: