Part Details for MALREKC00FG327J00F by Vishay Roederstein
Overview of MALREKC00FG327J00F by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00FG327J00F
MALREKC00FG327J00F CAD Models
MALREKC00FG327J00F Part Data Attributes
|
MALREKC00FG327J00F
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKC00FG327J00F
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 270 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 25 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 575 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00FG327J00F
This table gives cross-reference parts and alternative options found for MALREKC00FG327J00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FG327J00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ETD271MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | MALREKC00FG327J00F vs ESXE630ETD271MK25A |
ELXY630ETE271MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | MALREKC00FG327J00F vs ELXY630ETE271MK25B |
R0Z11063274M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | TDK Epcos | MALREKC00FG327J00F vs R0Z11063274M |
8271LGMAB25LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | MALREKC00FG327J00F vs 8271LGMAB25LM05M |
8271LGMAB25LMN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | MALREKC00FG327J00F vs 8271LGMAB25LMN0C |
ELXV630EBC271MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKC00FG327J00F vs ELXV630EBC271MK25S |
ELXV630EIJ271MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | MALREKC00FG327J00F vs ELXV630EIJ271MK25S |
8271LGMAB25LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | MALREKC00FG327J00F vs 8271LGMAB25LM04D |
MAL213668271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00FG327J00F vs MAL213668271E3 |
ESXE630ELL271MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | MALREKC00FG327J00F vs ESXE630ELL271MK25M |