Part Details for 8271LGMAB25LM04D by Fenghua (HK) Electronics Ltd
Overview of 8271LGMAB25LM04D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8271LGMAB25LM04D
8271LGMAB25LM04D CAD Models
8271LGMAB25LM04D Part Data Attributes
|
8271LGMAB25LM04D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8271LGMAB25LM04D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8271LGMAB25LM04D
This table gives cross-reference parts and alternative options found for 8271LGMAB25LM04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8271LGMAB25LM04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXV630ETD271MK25B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 8271LGMAB25LM04D vs ELXV630ETD271MK25B |
ELXV630EBD271MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 8271LGMAB25LM04D vs ELXV630EBD271MK25S |
ELXY630ETE271MK25A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 8271LGMAB25LM04D vs ELXY630ETE271MK25A |
8271LGMAB25LM07P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | 8271LGMAB25LM04D vs 8271LGMAB25LM07P |
8271LGMAB25LMN5P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | 8271LGMAB25LM04D vs 8271LGMAB25LMN5P |
ELXV630ETE271MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TR | 8271LGMAB25LM04D vs ELXV630ETE271MK25S |
ESXE630ELL271MK25M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 8271LGMAB25LM04D vs ESXE630ELL271MK25M |
ELXV630ETE271MK25D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 8271LGMAB25LM04D vs ELXV630ETE271MK25D |
ELXY630ELL271MK25A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 8271LGMAB25LM04D vs ELXY630ELL271MK25A |
8271LGMAB25LMN0M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | 8271LGMAB25LM04D vs 8271LGMAB25LMN0M |