There are no models available for this part yet.
Overview of MALREKB05JG315M00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
CAD Models for MALREKB05JG315M00K by Vishay Intertechnologies
Part Data Attributes for MALREKB05JG315M00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1330 mΩ
|
Leakage Current
|
0.495 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
450 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKB05JG315M00K
This table gives cross-reference parts and alternative options found for MALREKB05JG315M00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05JG315M00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160ME150FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | MALREKB05JG315M00K vs 160ME150FH |
RD2C157M16025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB05JG315M00K vs RD2C157M16025CS |
RD2C157M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | MALREKB05JG315M00K vs RD2C157M16025QL |
SP160M0150L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | MALREKB05JG315M00K vs SP160M0150L7FW1625 |
RD2C157M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | MALREKB05JG315M00K vs RD2C157M16025MR |
RD2C157M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | MALREKB05JG315M00K vs RD2C157M16025JR |
MALREKB00JG315M00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKB05JG315M00K vs MALREKB00JG315M00K |
MALREKB00JG315MG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | MALREKB05JG315M00K vs MALREKB00JG315MG0K |
RD2C157M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | MALREKB05JG315M00K vs RD2C157M16025HL |
ESZ157M160AM7EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKB05JG315M00K vs ESZ157M160AM7EA |