Part Details for ESZ157M160AM7EA by KEMET Corporation
Overview of ESZ157M160AM7EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ESZ157M160AM7EA
ESZ157M160AM7EA CAD Models
ESZ157M160AM7EA Part Data Attributes
|
ESZ157M160AM7EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESZ157M160AM7EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.06 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESZ157M160AM7EA
This table gives cross-reference parts and alternative options found for ESZ157M160AM7EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESZ157M160AM7EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160ME150FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | ESZ157M160AM7EA vs 160ME150FH |
RD2C157M16025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESZ157M160AM7EA vs RD2C157M16025CS |
MALREKB05JG315M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESZ157M160AM7EA vs MALREKB05JG315M00K |
RD2C157M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | ESZ157M160AM7EA vs RD2C157M16025QL |
SP160M0150L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESZ157M160AM7EA vs SP160M0150L7FW1625 |
RD2C157M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | ESZ157M160AM7EA vs RD2C157M16025MR |
RD2C157M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | ESZ157M160AM7EA vs RD2C157M16025JR |
MALREKB00JG315M00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | ESZ157M160AM7EA vs MALREKB00JG315M00K |
MALREKB00JG315MG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | ESZ157M160AM7EA vs MALREKB00JG315MG0K |
RD2C157M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | ESZ157M160AM7EA vs RD2C157M16025HL |