MALREKB00PB368BN0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF,

Overview of MALREKB00PB368BN0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for MALREKB00PB368BN0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKB00PB368BN0K by Vishay Intertechnologies

MALREKB00PB368BN0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
ESR
550 mΩ
Length
11.5 mm
Manufacturer Series
EKB
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
348 mA
Series
EKB
Terminal Pitch
3.5 mm
Want to compare parts?
  1. MALREKB00PB368BN0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for MALREKB00PB368BN0K

This table gives cross-reference parts and alternative options found for MALREKB00PB368BN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB368BN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZC681M6.3V8X11.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKB00PB368BN0K vs NRSZC681M6.3V8X11.5TBNF
UPA0J681MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF Nichicon Corporation MALREKB00PB368BN0K vs UPA0J681MPD1TD
MALREKB05PB368B00K CAP,AL2O3,680UF,6.3VDC,20% -TOL,20% +TOL Vishay Roederstein MALREKB00PB368BN0K vs MALREKB05PB368B00K
PCR687M6R3R1ANG1BK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, Teapo Electronic Corporation MALREKB00PB368BN0K vs PCR687M6R3R1ANG1BK
RD0J687M0811MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Samwha Electronics MALREKB00PB368BN0K vs RD0J687M0811MDL
NRSZC681M6.3V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp MALREKB00PB368BN0K vs NRSZC681M6.3V8X11.5SPF
UPA0J681MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation MALREKB00PB368BN0K vs UPA0J681MPD1CV
NRSZC681M6.3V8X11.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp MALREKB00PB368BN0K vs NRSZC681M6.3V8X11.5SP7.5LLF
RD0J687M0811MML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Samwha Electronics MALREKB00PB368BN0K vs RD0J687M0811MML
EEUFK0J681 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components MALREKB00PB368BN0K vs EEUFK0J681

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKB00PB368BN0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKB00PB368BN0K by Vishay Intertechnologies

  • Please alert me when MALREKB00PB368BN0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKB00PB368BN0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKB00PB368BN0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKB00PB368BN0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKB00PB368BN0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKB00PB368BN0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: