-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8964
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 6.3V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFK0J681 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3409 |
|
$0.2970 / $0.4200 | Buy Now |
DISTI #
EEU-FK0J681
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK0J681) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1183 / $0.1339 | Buy Now |
DISTI #
70359603
|
RS | 680uF 6.3V dc ALUM Electrolytic Capacitor, FK Radial Series 3000h 8(Dia.)x11.5mm | Panasonic Electronic Components EEUFK0J681 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 680uF 20% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
77351244
|
Verical | Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 180 Package Multiple: 1 | Americas - 2050 |
|
$0.3906 | Buy Now |
DISTI #
EEUFK0J681
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 6.3VDC, Ø8x11.5mm Min Qty: 1 | 2050 |
|
$0.2990 / $0.6030 | Buy Now |
DISTI #
EEUFK0J681
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFK0J681) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFK0J681
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFK0J681
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 472.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFK0J681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK0J681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00PB368BN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Vishay Intertechnologies | EEUFK0J681 vs MALREKB00PB368BN0K |
RD0J687M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EEUFK0J681 vs RD0J687M0811MJR |
UPA0J681MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | EEUFK0J681 vs UPA0J681MPD1TA |
NRSZC681M6.3V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EEUFK0J681 vs NRSZC681M6.3V8X11.5F3F |
RD0J687M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EEUFK0J681 vs RD0J687M0811MML |
MALREKB00PB368B00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | EEUFK0J681 vs MALREKB00PB368B00K |
EEUFK0J681(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFK0J681 vs EEUFK0J681(B) |
EEUFK0J681B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EEUFK0J681 vs EEUFK0J681B |
UPA0J681MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | EEUFK0J681 vs UPA0J681MPD1TD |
RD0J687M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFK0J681 vs RD0J687M0811MCS |