Part Details for MALREKB00FE368HG0K by Vishay Intertechnologies
Overview of MALREKB00FE368HG0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00FE368HG0K
MALREKB00FE368HG0K CAD Models
MALREKB00FE368HG0K Part Data Attributes
|
MALREKB00FE368HG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00FE368HG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 230 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 927 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00FE368HG0K
This table gives cross-reference parts and alternative options found for MALREKB00FE368HG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00FE368HG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PX680MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00FE368HG0K vs 50PX680MEFCCA12.5X20 |
UPS1V681MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00FE368HG0K vs UPS1V681MHD |
50PX680MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00FE368HG0K vs 50PX680MEFCCE12.5X20 |
NRWP681M50V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | MALREKB00FE368HG0K vs NRWP681M50V12.5X20TBSTF |
50PX680MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00FE368HG0K vs 50PX680MEFCCC12.5X20 |
RD1H687M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00FE368HG0K vs RD1H687M12020JR |
NRWP681M50V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | MALREKB00FE368HG0K vs NRWP681M50V12.5X20TB15MMPNF |
MALREKB05FE368H00K | CAP,AL2O3,680UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00FE368HG0K vs MALREKB05FE368H00K |
RD1H687M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00FE368HG0K vs RD1H687M12020JL |
RD1H687M12020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00FE368HG0K vs RD1H687M12020HR |