Part Details for MALREKB05FE368H00K by Vishay Roederstein
Overview of MALREKB05FE368H00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB05FE368H00K
MALREKB05FE368H00K CAD Models
MALREKB05FE368H00K Part Data Attributes
|
MALREKB05FE368H00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB05FE368H00K
Vishay Roederstein
CAP,AL2O3,680UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Leakage Current | 1.02 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 927 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05FE368H00K
This table gives cross-reference parts and alternative options found for MALREKB05FE368H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05FE368H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PX680MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB05FE368H00K vs 50PX680MEFCCA12.5X20 |
UPS1V681MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB05FE368H00K vs UPS1V681MHD |
50PX680MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB05FE368H00K vs 50PX680MEFCCE12.5X20 |
NRWP681M50V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | MALREKB05FE368H00K vs NRWP681M50V12.5X20TBSTF |
50PX680MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB05FE368H00K vs 50PX680MEFCCC12.5X20 |
RD1H687M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB05FE368H00K vs RD1H687M12020JR |
NRWP681M50V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | MALREKB05FE368H00K vs NRWP681M50V12.5X20TB15MMPNF |
RD1H687M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB05FE368H00K vs RD1H687M12020JL |
RD1H687M12020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB05FE368H00K vs RD1H687M12020HR |
50PX680MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MALREKB05FE368H00K vs 50PX680MEFCRK12.5X20 |