Part Details for MALREKB00BA347C00K by Vishay Roederstein
Overview of MALREKB00BA347C00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00BA347C00K
MALREKB00BA347C00K CAD Models
MALREKB00BA347C00K Part Data Attributes
|
MALREKB00BA347C00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB00BA347C00K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00BA347C00K
This table gives cross-reference parts and alternative options found for MALREKB00BA347C00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00BA347C00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP471M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00BA347C00K vs NRWP471M10V6.3X11TBF |
NRWS471M10V6.3X11TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | MALREKB00BA347C00K vs NRWS471M10V6.3X11TBSTNYF |
NRWS471M10V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | MALREKB00BA347C00K vs NRWS471M10V6.3X11TBSTNF |
NRWP471M10V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | MALREKB00BA347C00K vs NRWP471M10V6.3X11TBSTNF |
MALREKB00BA347CM0K | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00BA347C00K vs MALREKB00BA347CM0K |
RJ5-10V471MF3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | MALREKB00BA347C00K vs RJ5-10V471MF3-S1 |
LESRA470M10CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MALREKB00BA347C00K vs LESRA470M10CF36.3X11 |
MALREKB00BA347CM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | MALREKB00BA347C00K vs MALREKB00BA347CM0K |
RJ5-10V471MF3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | MALREKB00BA347C00K vs RJ5-10V471MF3-T2 |
EKMQ100EC3471MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | MALREKB00BA347C00K vs EKMQ100EC3471MF11D |