Part Details for MALREKB00AA322CL0K by Vishay Roederstein
Overview of MALREKB00AA322CL0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB00AA322CL0K
MALREKB00AA322CL0K CAD Models
MALREKB00AA322CL0K Part Data Attributes
|
MALREKB00AA322CL0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB00AA322CL0K
Vishay Roederstein
CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1450 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 162 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00AA322CL0K
This table gives cross-reference parts and alternative options found for MALREKB00AA322CL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA322CL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M10V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MALREKB00AA322CL0K vs NRWP221M10V5X11YF |
10PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00AA322CL0K vs 10PX220MEFCCC5X11 |
LESRA220M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | MALREKB00AA322CL0K vs LESRA220M10TB25X11 |
NRWP221M10V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | MALREKB00AA322CL0K vs NRWP221M10V5X11SP7.5LSF |
NRWP221M10V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | MALREKB00AA322CL0K vs NRWP221M10V5X11F1F |
RD1A227M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB00AA322CL0K vs RD1A227M05011CS |
UVY1A221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | MALREKB00AA322CL0K vs UVY1A221MDD1CA |
LESRA220M10TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | MALREKB00AA322CL0K vs LESRA220M10TR265X11 |
MALREKB00AA322C00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKB00AA322CL0K vs MALREKB00AA322C00K |
MALREKB00AA322CL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | MALREKB00AA322CL0K vs MALREKB00AA322CL0K |