Part Details for MALREKB00AA147JM0K by Vishay Roederstein
Overview of MALREKB00AA147JM0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB00AA147JM0K
MALREKB00AA147JM0K CAD Models
MALREKB00AA147JM0K Part Data Attributes
|
MALREKB00AA147JM0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB00AA147JM0K
Vishay Roederstein
CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 28220 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 38 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKB00AA147JM0K
This table gives cross-reference parts and alternative options found for MALREKB00AA147JM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA147JM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS4R7M63V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00AA147JM0K vs NRWS4R7M63V5X11SPYF |
UPW1J4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00AA147JM0K vs UPW1J4R7MDD |
RJ3-63V4R7ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | MALREKB00AA147JM0K vs RJ3-63V4R7ME3# |
NRWA4R7M63V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00AA147JM0K vs NRWA4R7M63V5X11F1F |
NRWS4R7M63V5X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00AA147JM0K vs NRWS4R7M63V5X11TBNYF |
RD1J475M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00AA147JM0K vs RD1J475M05011PC |
EKME630ELL4R7ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | MALREKB00AA147JM0K vs EKME630ELL4R7ME11N |
NRWS4R7M63V5X11F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00AA147JM0K vs NRWS4R7M63V5X11F3CYF |
NRWA4R7M63V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00AA147JM0K vs NRWA4R7M63V5X11SP7.5LSF |
RD1J475M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00AA147JM0K vs RD1J475M05011PB |