Part Details for EKME630ELL4R7ME11N by United Chemi-Con Inc
Overview of EKME630ELL4R7ME11N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME630ELL4R7ME11N
EKME630ELL4R7ME11N CAD Models
EKME630ELL4R7ME11N Part Data Attributes
|
EKME630ELL4R7ME11N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME630ELL4R7ME11N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | EKME(63V) |
Alternate Parts for EKME630ELL4R7ME11N
This table gives cross-reference parts and alternative options found for EKME630ELL4R7ME11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME630ELL4R7ME11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS4R7M63V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME630ELL4R7ME11N vs NRWS4R7M63V5X11SPYF |
RJB-63V4R7ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME630ELL4R7ME11N vs RJB-63V4R7ME3#-F4 |
UPS1J4R7MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | EKME630ELL4R7ME11N vs UPS1J4R7MDD1TA |
LESRA4R7M63CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | EKME630ELL4R7ME11N vs LESRA4R7M63CF25X11 |
NRWA4R7M63V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKME630ELL4R7ME11N vs NRWA4R7M63V5X11F |
NRWA4R7M63V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME630ELL4R7ME11N vs NRWA4R7M63V5X11F1F |
RJ3-63V4R7ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME630ELL4R7ME11N vs RJ3-63V4R7ME3#-S1 |
NRWS4R7M63V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME630ELL4R7ME11N vs NRWS4R7M63V5X11F1F |
NRWS4R7M63V5X11F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME630ELL4R7ME11N vs NRWS4R7M63V5X11F3CYF |
NRWA4R7M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKME630ELL4R7ME11N vs NRWA4R7M63V5X11TBF1F |