Part Details for MALREKA05JS368L00K by Vishay Roederstein
Overview of MALREKA05JS368L00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05JS368L00K
MALREKA05JS368L00K CAD Models
MALREKA05JS368L00K Part Data Attributes
|
MALREKA05JS368L00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05JS368L00K
Vishay Roederstein
CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.04 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1643 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05JS368L00K
This table gives cross-reference parts and alternative options found for MALREKA05JS368L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05JS368L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PK680MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MCE16X31.5 |
MALREKA00JS368LG0K | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA05JS368L00K vs MALREKA00JS368LG0K |
SD2A687M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA05JS368L00K vs SD2A687M1631MSS |
100PK680MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MEFCRK16X31.5 |
100PK680MKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MKC16X31.5 |
100PK680MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MEFCCA16X31.5 |
100PK680MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MEFCRI16X31.5 |
100PK680MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MEFCSG16X31.5 |
100PK680MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MALREKA05JS368L00K vs 100PK680MEFCGC16X31.5 |
SR100687M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF | Maxcap Electronics Sdn Bhd | MALREKA05JS368L00K vs SR100687M |