MALREKA05JG247X00K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Overview of MALREKA05JG247X00K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA05JG247X00K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA05JG247X00K by Vishay Intertechnologies

MALREKA05JG247X00K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
5650 mΩ
JESD-609 Code
e3
Leakage Current
0.564 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
387 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKA05JG247X00K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MALREKA05JG247X00K

This table gives cross-reference parts and alternative options found for MALREKA05JG247X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05JG247X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1470VAM1625WPN08EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 1470VAM1625WPN08EM
2470VAM1625WPN585C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 2470VAM1625WPN585C
1470VAM1625WPN3850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 1470VAM1625WPN3850
2470VAM1625WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 2470VAM1625WPN381M
8470VAM1625WPN985P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 8470VAM1625WPN985P
1470VAM1625WPN78EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 1470VAM1625WPN78EB
8470VAM1625WPN281P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 8470VAM1625WPN281P
2470VAM1625WPN38F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 2470VAM1625WPN38F0
1470VAM1625WPN581P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 1470VAM1625WPN581P
1470VAM1625WPN48EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd MALREKA05JG247X00K vs 1470VAM1625WPN48EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA05JG247X00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA05JG247X00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKA05JG247X00K would you like to use for your alert(s)?
  • Please alert me when MALREKA05JG247X00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA05JG247X00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA05JG247X00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA05JG247X00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA05JG247X00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA05JG247X00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: