Part Details for 1470VAM1625WPN08EM by Fenghua (HK) Electronics Ltd
Overview of 1470VAM1625WPN08EM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470VAM1625WPN08EM
1470VAM1625WPN08EM CAD Models
1470VAM1625WPN08EM Part Data Attributes
|
1470VAM1625WPN08EM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470VAM1625WPN08EM
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1470VAM1625WPN08EM
This table gives cross-reference parts and alternative options found for 1470VAM1625WPN08EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470VAM1625WPN08EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470VAM1625WPN98EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN98EC |
1470VAM1625WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 1470VAM1625WPN98EB |
8470VAM1625WPN38EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 8470VAM1625WPN38EC |
2470VAM1625WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN58F0 |
2470VAM1625WPN781P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN781P |
2470VAM1625WPN38EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN38EP |
2470VAM1625WPN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN28FP |
8470VAM1625WPN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 8470VAM1625WPN5N |
8470VAM1625WPN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 8470VAM1625WPN70 |
2470VAM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470VAM1625WPN08EM vs 2470VAM1625WPN985P |