Part Details for MALREKA05FG268S00K by Vishay Roederstein
Overview of MALREKA05FG268S00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05FG268S00K
MALREKA05FG268S00K CAD Models
MALREKA05FG268S00K Part Data Attributes
|
MALREKA05FG268S00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05FG268S00K
Vishay Roederstein
CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2930 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.408 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 426 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05FG268S00K
This table gives cross-reference parts and alternative options found for MALREKA05FG268S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05FG268S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821B2686M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MALREKA05FG268S00K vs B43821B2686M000 |
UVK2D680MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKA05FG268S00K vs UVK2D680MHD1CP |
UVK2D680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKA05FG268S00K vs UVK2D680MHD1CA |
UVK2D680MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKA05FG268S00K vs UVK2D680MHD1CC |
NRE-H680M200V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA05FG268S00K vs NRE-H680M200V12.5X25F |
SD2D686M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA05FG268S00K vs SD2D686M12025CS |
NRE-H680M200V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | MALREKA05FG268S00K vs NRE-H680M200V12.5X25TBSTF |
UVK2D680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKA05FG268S00K vs UVK2D680MHD1CM |
B43821B2686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MALREKA05FG268S00K vs B43821B2686M000 |
NRE-H680M200V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | MALREKA05FG268S00K vs NRE-H680M200V12.5X25TBSTNF |