MALREKA05DE422D00K
Description: CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL

Overview of MALREKA05DE422D00K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA05DE422D00K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA05DE422D00K by Vishay Roederstein

MALREKA05DE422D00K
Vishay Roederstein
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
JESD-609 Code
e3
Leakage Current
1.056 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1331 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKA05DE422D00K
    Vishay Roederstein
    CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for MALREKA05DE422D00K

This table gives cross-reference parts and alternative options found for MALREKA05DE422D00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05DE422D00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMQ160EC3222MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con MALREKA05DE422D00K vs ESMQ160EC3222MJ20S
RDNP2200M16CF210X20 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDNP2200M16CF210X20
RDLLA2200M16CF110X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDLLA2200M16CF110X20
ML016M222G20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) MALREKA05DE422D00K vs ML016M222G20
RDLL2200M16CF310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDLL2200M16CF310X20
RDLLA2200M16TB110X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDLLA2200M16TB110X20
16PK2200MEFCCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKA05DE422D00K vs 16PK2200MEFCCC10X20
16PK2200MRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation MALREKA05DE422D00K vs 16PK2200MRX10X20
RDLLA2200M16CF310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDLLA2200M16CF310X20
RDL2200M16TR10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc MALREKA05DE422D00K vs RDL2200M16TR10X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA05DE422D00K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA05DE422D00K by Vishay Roederstein

Select Manufacturer
Which Manufacturer of MALREKA05DE422D00K would you like to use for your alert(s)?
  • Please alert me when MALREKA05DE422D00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA05DE422D00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA05DE422D00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA05DE422D00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA05DE422D00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA05DE422D00K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: