Part Details for MALREKA05DE422D00K by Vishay Roederstein
Overview of MALREKA05DE422D00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05DE422D00K
MALREKA05DE422D00K CAD Models
MALREKA05DE422D00K Part Data Attributes
|
MALREKA05DE422D00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05DE422D00K
Vishay Roederstein
CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.056 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1331 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05DE422D00K
This table gives cross-reference parts and alternative options found for MALREKA05DE422D00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05DE422D00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ160EC3222MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | MALREKA05DE422D00K vs ESMQ160EC3222MJ20S |
RDNP2200M16CF210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDNP2200M16CF210X20 |
RDLLA2200M16CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDLLA2200M16CF110X20 |
ML016M222G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MALREKA05DE422D00K vs ML016M222G20 |
RDLL2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDLL2200M16CF310X20 |
RDLLA2200M16TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDLLA2200M16TB110X20 |
16PK2200MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05DE422D00K vs 16PK2200MEFCCC10X20 |
16PK2200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | MALREKA05DE422D00K vs 16PK2200MRX10X20 |
RDLLA2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDLLA2200M16CF310X20 |
RDL2200M16TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MALREKA05DE422D00K vs RDL2200M16TR10X20 |