Part Details for MALIEYN07BV433W02K by Vishay Roederstein
Overview of MALIEYN07BV433W02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07BV433W02K
MALIEYN07BV433W02K CAD Models
MALIEYN07BV433W02K Part Data Attributes
|
MALIEYN07BV433W02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07BV433W02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.541 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4270 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07BV433W02K
This table gives cross-reference parts and alternative options found for MALIEYN07BV433W02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BV433W02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
338LBA080M2DD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | MALIEYN07BV433W02K vs 338LBA080M2DD |
LP338M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | MALIEYN07BV433W02K vs LP338M1K |
380LX332M080K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | MALIEYN07BV433W02K vs 380LX332M080K022A |
SLH338M080S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Teapo Electronic Corporation | MALIEYN07BV433W02K vs SLH338M080S1A5S30K |
B41231C0338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYN07BV433W02K vs B41231C0338M002 |
ESMH800VSN332MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MALIEYN07BV433W02K vs ESMH800VSN332MR30S |
80USC3300MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYN07BV433W02K vs 80USC3300MOOESN30X30 |
HC1K338M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | MALIEYN07BV433W02K vs HC1K338M30030HA |
ELH338M080AS2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | MALIEYN07BV433W02K vs ELH338M080AS2AA |
LH080M3300BP443030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | MALIEYN07BV433W02K vs LH080M3300BP443030 |