Part Details for SLH338M080S1A5S30K by Teapo Electronic Corporation
Overview of SLH338M080S1A5S30K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLH338M080S1A5S30K
SLH338M080S1A5S30K CAD Models
SLH338M080S1A5S30K Part Data Attributes
|
SLH338M080S1A5S30K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLH338M080S1A5S30K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3200 mA | |
Series | LH | |
Terminal Pitch | 10 mm |
Alternate Parts for SLH338M080S1A5S30K
This table gives cross-reference parts and alternative options found for SLH338M080S1A5S30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLH338M080S1A5S30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LHM3030LKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | SLH338M080S1A5S30K vs 8332LHM3030LKN40 |
338LBB080M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLH338M080S1A5S30K vs 338LBB080M2DD |
LH080M3300BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SLH338M080S1A5S30K vs LH080M3300BP4-3030 |
80USC3300MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLH338M080S1A5S30K vs 80USC3300MEFCSN30X30 |
B41231C0338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLH338M080S1A5S30K vs B41231C0338M007 |
8332LHM3030LK010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | SLH338M080S1A5S30K vs 8332LHM3030LK010 |
8332LHM3030LKN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | SLH338M080S1A5S30K vs 8332LHM3030LKN70 |
B41231C0338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLH338M080S1A5S30K vs B41231C0338M002 |
LLS1K332MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | SLH338M080S1A5S30K vs LLS1K332MEUB |
B41231C0338M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLH338M080S1A5S30K vs B41231C0338M067 |