Part Details for MALIEYH07CC556C02K by Vishay Roederstein
Overview of MALIEYH07CC556C02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07CC556C02K
MALIEYH07CC556C02K CAD Models
MALIEYH07CC556C02K Part Data Attributes
|
MALIEYH07CC556C02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07CC556C02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 56000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.245 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5490 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07CC556C02K
This table gives cross-reference parts and alternative options found for MALIEYH07CC556C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07CC556C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2563LBM3545LHN4110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CC556C02K vs 2563LBM3545LHN4110 |
B41252A3569M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07CC556C02K vs B41252A3569M002 |
8563LBM3545LHN5110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CC556C02K vs 8563LBM3545LHN5110 |
2563LBM3545LHN9110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CC556C02K vs 2563LBM3545LHN9110 |
B41252A3569M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07CC556C02K vs B41252A3569M060 |
B41252A3569M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07CC556C02K vs B41252A3569M002 |
B41252A3569M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07CC556C02K vs B41252A3569M007 |
10MXC56000MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYH07CC556C02K vs 10MXC56000MEFCSN35X45 |
8563LBM3545LHN9110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CC556C02K vs 8563LBM3545LHN9110 |
ELD569M010AT5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALIEYH07CC556C02K vs ELD569M010AT5AA |