Part Details for MALIEYH07BB518E02K by Vishay Intertechnologies
Overview of MALIEYH07BB518E02K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07BB518E02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07BB518E02K
|
Avnet Americas | 18000UF 25V 30X40 - Bulk (Alt: MALIEYH07BB518E02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07BB518E02K
|
Avnet Americas | 18000UF 25V 30X40 - Bulk (Alt: MALIEYH07BB518E02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07BB518E02K
MALIEYH07BB518E02K CAD Models
MALIEYH07BB518E02K Part Data Attributes:
|
MALIEYH07BB518E02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BB518E02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.012 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3950 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BB518E02K
This table gives cross-reference parts and alternative options found for MALIEYH07BB518E02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BB518E02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EA183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07BB518E02K vs ECEC1EA183DA |
B41252B5189M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BB518E02K vs B41252B5189M067 |
B41252B5189M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB518E02K vs B41252B5189M062 |
B41252B5189M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB518E02K vs B41252B5189M060 |
B41252B5189M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB518E02K vs B41252B5189M000 |
B41252B5189M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BB518E02K vs B41252B5189M060 |
381LX183M025K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07BB518E02K vs 381LX183M025K042 |
B41252B5189M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB518E02K vs B41252B5189M067 |
381LX183M025K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BB518E02K vs 381LX183M025K042AD |
B41252B5189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BB518E02K vs B41252B5189M002 |