Part Details for 381LX183M025K042 by Cornell Dubilier Electronics Inc
Overview of 381LX183M025K042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX183M025K042
381LX183M025K042 CAD Models
381LX183M025K042 Part Data Attributes:
|
381LX183M025K042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX183M025K042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.01246 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX183M025K042
This table gives cross-reference parts and alternative options found for 381LX183M025K042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX183M025K042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EA183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX183M025K042 vs ECEC1EA183DA |
B41252B5189M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M025K042 vs B41252B5189M067 |
B41252B5189M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M025K042 vs B41252B5189M062 |
B41252B5189M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M025K042 vs B41252B5189M060 |
B41252B5189M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M025K042 vs B41252B5189M000 |
B41252B5189M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M025K042 vs B41252B5189M060 |
B41252B5189M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M025K042 vs B41252B5189M067 |
381LX183M025K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 381LX183M025K042 vs 381LX183M025K042AD |
MALIEYH07BB518E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX183M025K042 vs MALIEYH07BB518E02K |
B41252B5189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M025K042 vs B41252B5189M002 |