There are no models available for this part yet.
Overview of MALIEYH07BA515E02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07BA515E02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYH07BA515E02K
|
Avnet Americas | 15000UF 25V 30X35 - Bulk (Alt: MALIEYH07BA515E02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for MALIEYH07BA515E02K by Vishay Intertechnologies
Part Data Attributes for MALIEYH07BA515E02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
15000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
40 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.837 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
3570 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYH07BA515E02K
This table gives cross-reference parts and alternative options found for MALIEYH07BA515E02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BA515E02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP153M025E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07BA515E02K vs SLP153M025E5P3 |
8153LDM3035LHN5110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA515E02K vs 8153LDM3035LHN5110 |
8153LDM3035LHN4110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA515E02K vs 8153LDM3035LHN4110 |
1153LDM3035LHN7110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA515E02K vs 1153LDM3035LHN7110 |
NRLMW153M25V30X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MALIEYH07BA515E02K vs NRLMW153M25V30X35F |
381LX153M025K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BA515E02K vs 381LX153M025K032AD |
B41252B5159M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BA515E02K vs B41252B5159M062 |
2153LDM3035LHN0110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA515E02K vs 2153LDM3035LHN0110 |
8153LDM3035LHN2110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA515E02K vs 8153LDM3035LHN2110 |
TYSH1E159K35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | TE Connectivity | MALIEYH07BA515E02K vs TYSH1E159K35ML |