Part Details for 1153LDM3035LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 1153LDM3035LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1153LDM3035LHN7110
1153LDM3035LHN7110 CAD Models
1153LDM3035LHN7110 Part Data Attributes
|
1153LDM3035LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LDM3035LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3270 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1153LDM3035LHN7110
This table gives cross-reference parts and alternative options found for 1153LDM3035LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LDM3035LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M15K0BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 1153LDM3035LHN7110 vs LG025M15K0BP543035 |
TYSH1E159K35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | TE Connectivity | 1153LDM3035LHN7110 vs TYSH1E159K35ML |
2153LDM3035LHN3110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN7110 vs 2153LDM3035LHN3110 |
LGY1E153MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 1153LDM3035LHN7110 vs LGY1E153MEUB35 |
8153LDM3035LHN4110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN7110 vs 8153LDM3035LHN4110 |
8153LDM3035LHN7110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN7110 vs 8153LDM3035LHN7110 |
MALIEYH07BA515E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 1153LDM3035LHN7110 vs MALIEYH07BA515E42K |
381LX153M025K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 1153LDM3035LHN7110 vs 381LX153M025K032AD |
8153LDM3035LHN3110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN7110 vs 8153LDM3035LHN3110 |
MALIEYH07BA515E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 1153LDM3035LHN7110 vs MALIEYH07BA515E02K |