ECS2ABW222MLL10250050
Nantong Jianghai Capacitor Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF,

Overview of ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd

ECS2ABW222MLL10250050
Nantong Jianghai Capacitor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
ESR
84 mΩ
Length
50 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2570 mA
Series
CD294
Terminal Pitch
10 mm
Want to compare parts?
  1. ECS2ABW222MLL10250050
    Nantong Jianghai Capacitor Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for ECS2ABW222MLL10250050

This table gives cross-reference parts and alternative options found for ECS2ABW222MLL10250050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2ABW222MLL10250050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV100M2200BP542550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ECS2ABW222MLL10250050 vs LV100M2200BP542550
LGU2A222MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation ECS2ABW222MLL10250050 vs LGU2A222MERAHA
1222MAM2550LTN110 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2ABW222MLL10250050 vs 1222MAM2550LTN110
SLG228M100S1A5R50K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, Teapo Electronic Corporation ECS2ABW222MLL10250050 vs SLG228M100S1A5R50K
LV100M2200BP3-2550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ECS2ABW222MLL10250050 vs LV100M2200BP3-2550
ELG228M100AR6AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount KEMET Corporation ECS2ABW222MLL10250050 vs ELG228M100AR6AV
2222MAM2550LTN110 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2ABW222MLL10250050 vs 2222MAM2550LTN110
EHP222M2ABA Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp ECS2ABW222MLL10250050 vs EHP222M2ABA
LV100M2200BP442550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ECS2ABW222MLL10250050 vs LV100M2200BP442550
MALIEYH07AD422L42K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies ECS2ABW222MLL10250050 vs MALIEYH07AD422L42K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of ECS2ABW222MLL10250050 would you like to use for your alert(s)?
  • Please alert me when ECS2ABW222MLL10250050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS2ABW222MLL10250050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS2ABW222MLL10250050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS2ABW222MLL10250050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS2ABW222MLL10250050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS2ABW222MLL10250050 by Nantong Jianghai Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: