Part Details for MAL225923821E3 by Vishay Intertechnologies
Overview of MAL225923821E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225923821E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9273
|
Newark | 820 250V 35X30Mm 105 3000H |Vishay MAL225923821E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
MAL225923821E3
|
Avnet Americas | Cap Aluminum 820uF 250V 20% Snap-In Cylindrical 0.18Ohm 2600mA Box (Alt: MAL225923821E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 | 0 |
|
RFQ |
Part Details for MAL225923821E3
MAL225923821E3 CAD Models
MAL225923821E3 Part Data Attributes
|
MAL225923821E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225923821E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 2.05 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225923821E3
This table gives cross-reference parts and alternative options found for MAL225923821E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225923821E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509G2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225923821E3 vs B43509G2827M000 |
381LQ821M250A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225923821E3 vs 381LQ821M250A022A+D |
B43644G2827M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225923821E3 vs B43644G2827M087 |
B43508G2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225923821E3 vs B43508G2827M007 |
B43644G2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225923821E3 vs B43644G2827M002 |
381LQ821M250A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225923821E3 vs 381LQ821M250A022+D |
B43644G2827M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225923821E3 vs B43644G2827M082 |
LAR2E821MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | MAL225923821E3 vs LAR2E821MEUC30 |
B43543G2827M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225923821E3 vs B43543G2827M062 |
HU2E821MCAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | MAL225923821E3 vs HU2E821MCAS3WPPF |