Part Details for B43644G2827M002 by TDK Epcos
Overview of B43644G2827M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for B43644G2827M002
B43644G2827M002 CAD Models
B43644G2827M002 Part Data Attributes
|
B43644G2827M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644G2827M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2020 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644G2827M002
This table gives cross-reference parts and alternative options found for B43644G2827M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644G2827M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509G2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644G2827M002 vs B43509G2827M002 |
B43644G2827M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644G2827M002 vs B43644G2827M067 |
B43642G2827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644G2827M002 vs B43642G2827M087 |
HU2E821MSAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | B43644G2827M002 vs HU2E821MSAS3WPEC |
B43642G2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644G2827M002 vs B43642G2827M007 |
B43642G2827M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644G2827M002 vs B43642G2827M062 |
B43644G2827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644G2827M002 vs B43644G2827M002 |
B43644G2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644G2827M002 vs B43644G2827M062 |
MAL225963821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Vishay Intertechnologies | B43644G2827M002 vs MAL225963821E3 |
B43508G2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43644G2827M002 vs B43508G2827M067 |