MAL219716471E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of MAL219716471E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAL219716471E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL219716471E3 by Vishay BCcomponents

MAL219716471E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
530 mΩ
JESD-609 Code
e3
Leakage Current
1.5 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1960 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL219716471E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for MAL219716471E3

This table gives cross-reference parts and alternative options found for MAL219716471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219716471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECS2GZQ471MS4P53050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, Nantong Jianghai Capacitor Co Ltd MAL219716471E3 vs ECS2GZQ471MS4P53050
2471VAM3050LKN58F0 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 2471VAM3050LKN58F0
LH400M0470BP5-3050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation MAL219716471E3 vs LH400M0470BP5-3050
1471VAM3050LKN1810 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 1471VAM3050LKN1810
8471VAM3050LKN1810 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 8471VAM3050LKN1810
8471VAM3050LKN2810 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 8471VAM3050LKN2810
2471VAM3050LKN4850 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 2471VAM3050LKN4850
8471VAM3050LKN9850 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 8471VAM3050LKN9850
1471VAM3050LKN48F0 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 1471VAM3050LKN48F0
1471VAM3050LKN9810 CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL219716471E3 vs 1471VAM3050LKN9810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL219716471E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL219716471E3 by Vishay BCcomponents

  • Please alert me when MAL219716471E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL219716471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL219716471E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL219716471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL219716471E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL219716471E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: