Part Details for 1471VAM3050LKN9810 by Fenghua (HK) Electronics Ltd
Overview of 1471VAM3050LKN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471VAM3050LKN9810
1471VAM3050LKN9810 CAD Models
1471VAM3050LKN9810 Part Data Attributes
|
1471VAM3050LKN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471VAM3050LKN9810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1471VAM3050LKN9810
This table gives cross-reference parts and alternative options found for 1471VAM3050LKN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471VAM3050LKN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471VAM3050LKN98F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 8471VAM3050LKN98F0 |
8471VAM3050LKN5850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 8471VAM3050LKN5850 |
LH400M0470BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 1471VAM3050LKN9810 vs LH400M0470BP5-3050 |
2471VAM3050LKN78F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 2471VAM3050LKN78F0 |
2471VAM3050LKN98E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 2471VAM3050LKN98E0 |
1471VAM3050LKN7850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 1471VAM3050LKN7850 |
2471VAM3050LKN5850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 2471VAM3050LKN5850 |
8471VAM3050LKN4850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 8471VAM3050LKN4850 |
2471VAM3050LKN2850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471VAM3050LKN9810 vs 2471VAM3050LKN2850 |
LH400M0470BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 1471VAM3050LKN9810 vs LH400M0470BP3-3050 |