Part Details for MAL219359471E3 by Vishay Intertechnologies
Overview of MAL219359471E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219359471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2631
|
Newark | 470 500V 35X55Mm 105 5000H |Vishay MAL219359471E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 | Buy Now |
DISTI #
MAL219359471E3
|
Avnet Americas | 470µF 500V 35x55 105°C 5000h - Bulk (Alt: MAL219359471E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9019 | Buy Now |
DISTI #
MAL219359471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470UF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$16.9500 | Buy Now |
DISTI #
MAL219359471E3
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 500VDC, Ø35x55mm, ±20% Min Qty: 600 | 0 |
|
$14.8900 | RFQ |
DISTI #
MAL219359471E3
|
Avnet Abacus | (Alt: MAL219359471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL219359471E3
MAL219359471E3 CAD Models
MAL219359471E3 Part Data Attributes
|
MAL219359471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219359471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Leakage Current | 2.35 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL219359471E3
This table gives cross-reference parts and alternative options found for MAL219359471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219359471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A6477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219359471E3 vs B43544A6477M082 |
B43544A6477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219359471E3 vs B43544A6477M007 |
B43544A6477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219359471E3 vs B43544A6477M087 |
B43544A6477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219359471E3 vs B43544A6477M002 |
B43544A6477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219359471E3 vs B43544A6477M062 |
NRLQW471M500V35X55SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL219359471E3 vs NRLQW471M500V35X55SF |
B43544A6477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219359471E3 vs B43544A6477M087 |
B43544A6477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219359471E3 vs B43544A6477M062 |
B43544A6477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219359471E3 vs B43544A6477M000 |
B43544A6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219359471E3 vs B43544A6477M000 |