-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4934
|
Newark | Electrolytic Capacitor, Snap-In, B43544 Series, 470 F, 20%, 500 V, 35 Mm, 0.18 Ohm Rohs Compliant: Yes |Epcos B43544A6477M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-75828-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1932 In Stock |
|
$9.3422 / $16.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A6477M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A6477M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6640 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544A6477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A6477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M000 vs B43544A6477M082 |
B43544A6477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M000 vs B43544A6477M007 |
B43544A6477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6477M000 vs B43544A6477M087 |
MAL219359471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Vishay Intertechnologies | B43544A6477M000 vs MAL219359471E3 |
B43544A6477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6477M000 vs B43544A6477M002 |
B43544A6477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M000 vs B43544A6477M062 |
NRLQW471M500V35X55SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | B43544A6477M000 vs NRLQW471M500V35X55SF |
B43544A6477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M000 vs B43544A6477M087 |
B43544A6477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6477M000 vs B43544A6477M062 |
B43544A6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M000 vs B43544A6477M000 |