There are no models available for this part yet.
Overview of MAL215977569E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL215977569E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M7213
|
Newark | 56 450V 22X25Mm 105 5000H |Vishay MAL215977569E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now | |
DISTI #
MAL215977569E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 56 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL215977569E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.6000 | Buy Now | ||
DISTI #
MAL215977569E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 450 V, � 20%, Snap-In (Alt: MAL215977569E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215977569E3 by Vishay Intertechnologies
Part Data Attributes for MAL215977569E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
3200 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.25 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
480 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL215977569E3
This table gives cross-reference parts and alternative options found for MAL215977569E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215977569E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2560VBM2225LHN1110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215977569E3 vs 2560VBM2225LHN1110 |
8560VBM2225LHN4110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215977569E3 vs 8560VBM2225LHN4110 |
NRLMW560M450V22X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL215977569E3 vs NRLMW560M450V22X25F |
8560VBM2225LHN1110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215977569E3 vs 8560VBM2225LHN1110 |
LG450M0056BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | MAL215977569E3 vs LG450M0056BP542225 |
2560VBM2225LHN9110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215977569E3 vs 2560VBM2225LHN9110 |
8560VBM2225LHN2110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215977569E3 vs 8560VBM2225LHN2110 |
LG450M0056BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL215977569E3 vs LG450M0056BPF-2225 |
EETED2W560HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL215977569E3 vs EETED2W560HJ |
ECS2WBW560MLL10220025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | Nantong Jianghai Capacitor Co Ltd | MAL215977569E3 vs ECS2WBW560MLL10220025 |