Part Details for 8560VBM2225LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 8560VBM2225LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8560VBM2225LHN4110
8560VBM2225LHN4110 CAD Models
8560VBM2225LHN4110 Part Data Attributes
|
8560VBM2225LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8560VBM2225LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8560VBM2225LHN4110
This table gives cross-reference parts and alternative options found for 8560VBM2225LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8560VBM2225LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD566M450AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 8560VBM2225LHN4110 vs ELD566M450AQ1AV |
2560VBM2225LHN5110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VBM2225LHN4110 vs 2560VBM2225LHN5110 |
MAL209457569E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8560VBM2225LHN4110 vs MAL209457569E3 |
SLJ566M450S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | Teapo Electronic Corporation | 8560VBM2225LHN4110 vs SLJ566M450S1A5Q25K |
LC450M0056BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | 8560VBM2225LHN4110 vs LC450M0056BPF42225 |
450MXC56MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8560VBM2225LHN4110 vs 450MXC56MSN22X25 |
SLP560M450A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8560VBM2225LHN4110 vs SLP560M450A1P3 |
LG450M0056BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | 8560VBM2225LHN4110 vs LG450M0056BPF42225 |
2560VBM2225LHN9110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VBM2225LHN4110 vs 2560VBM2225LHN9110 |
566LMX450M2BC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 8560VBM2225LHN4110 vs 566LMX450M2BC |