Part Details for MAL214267109E3 by Vishay Intertechnologies
Overview of MAL214267109E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214267109E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3770
|
Newark | 10 450V 12,5X20Mm 105 2500H |Vishay MAL214267109E3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 / $0.7010 | Buy Now |
DISTI #
MAL214267109E3
|
Avnet Americas | 10UF 450V 12,5X20MM 105 C 2500H - Bulk (Alt: MAL214267109E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5725 / $0.6458 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - CAP ALUM 10UF 20% 450V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$0.6110 | Buy Now |
Part Details for MAL214267109E3
MAL214267109E3 CAD Models
MAL214267109E3 Part Data Attributes
|
MAL214267109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214267109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.115 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214267109E3
This table gives cross-reference parts and alternative options found for MAL214267109E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214267109E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20RGN7110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 2100VBMAB20RGN7110 |
2100VBMAB20RGN111C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 2100VBMAB20RGN111C |
8100VBMAB20RGN7110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 8100VBMAB20RGN7110 |
8100VBMAB20RGN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 8100VBMAB20RGN7P |
2100VBMAB20RGN511M | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 2100VBMAB20RGN511M |
RJ4-450V100MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | MAL214267109E3 vs RJ4-450V100MI5#-GAT |
8100VBMAB20RG070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 8100VBMAB20RG070 |
8100VBMAB20RGN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 8100VBMAB20RGN50 |
8100VBMAB20RGN311M | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214267109E3 vs 8100VBMAB20RGN311M |
RJ4-450V100MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | MAL214267109E3 vs RJ4-450V100MI5#-GAS |