Part Details for 2100VBMAB20RGN511M by Fenghua (HK) Electronics Ltd
Overview of 2100VBMAB20RGN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VBMAB20RGN511M
2100VBMAB20RGN511M CAD Models
2100VBMAB20RGN511M Part Data Attributes
|
2100VBMAB20RGN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VBMAB20RGN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA |
Alternate Parts for 2100VBMAB20RGN511M
This table gives cross-reference parts and alternative options found for 2100VBMAB20RGN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBMAB20RGN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20RGN011M | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 2100VBMAB20RGN011M |
8100VBMAB20RGN311B | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 8100VBMAB20RGN311B |
8100VBMAB20RGN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 8100VBMAB20RGN4C |
RJ4-450V100MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 2100VBMAB20RGN511M vs RJ4-450V100MI5#-G9 |
1100VBMAB20RGN111C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 1100VBMAB20RGN111C |
RJ4-450V100MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 2100VBMAB20RGN511M vs RJ4-450V100MI5#-G96 |
1100VBMAB20RGN2110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 1100VBMAB20RGN2110 |
8100VBMAB20RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100VBMAB20RGN511M vs 8100VBMAB20RGN00 |
RGA100M2WSD-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 2100VBMAB20RGN511M vs RGA100M2WSD-1320 |
RD2W106M12020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 2100VBMAB20RGN511M vs RD2W106M12020CS |