Part Details for MAL214258331E3 by Vishay Intertechnologies
Overview of MAL214258331E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214258331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1075
|
Newark | Cap, 330Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214258331E3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3915 |
|
$0.6070 / $1.0600 | Buy Now |
DISTI #
68R3702
|
Newark | 330 63V 10X20Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214258331E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
MAL214258331E3
|
Avnet Americas | 330UF 63V 10X20MM 105 C 2500H - Bulk (Alt: MAL214258331E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.3666 | Buy Now |
DISTI #
594-MAL214258331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 10x20mm 105 C 2500h RoHS: Compliant | 0 |
|
$0.3440 / $0.3540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3470 | Buy Now |
DISTI #
MAL214258331E3
|
Avnet Abacus | (Alt: MAL214258331E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214258331E3
MAL214258331E3 CAD Models
MAL214258331E3 Part Data Attributes
|
MAL214258331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214258331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.208 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214258331E3
This table gives cross-reference parts and alternative options found for MAL214258331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214258331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LGM1020RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 8331LGM1020RXN211B |
UTW330M63TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | MAL214258331E3 vs UTW330M63TR210X20 |
8331LGM1020RXN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 8331LGM1020RXN0E |
1331LGM1020RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 1331LGM1020RXN311P |
8331LGM1020RX04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 8331LGM1020RX04F |
RGA331M1JSC-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | MAL214258331E3 vs RGA331M1JSC-1020B |
B41821A8337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MAL214258331E3 vs B41821A8337M000 |
8331LGM1020RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 8331LGM1020RX04C |
1331LGM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 1331LGM1020RXN311M |
8331LGM1020RXN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214258331E3 vs 8331LGM1020RXN4A |