Part Details for 8331LGM1020RXN4A by Fenghua (HK) Electronics Ltd
Overview of 8331LGM1020RXN4A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LGM1020RXN4A
8331LGM1020RXN4A CAD Models
8331LGM1020RXN4A Part Data Attributes
|
8331LGM1020RXN4A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LGM1020RXN4A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LGM1020RXN4A
This table gives cross-reference parts and alternative options found for 8331LGM1020RXN4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LGM1020RXN4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LGM1020RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LGM1020RXN4A vs 8331LGM1020RXN411P |
2331LGM1020RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LGM1020RXN4A vs 2331LGM1020RXN011M |
UTW330M63CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 8331LGM1020RXN4A vs UTW330M63CF110X20 |
8331LGM1020RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGM1020RXN4A vs 8331LGM1020RX07P |
RGA331M1JSD-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 8331LGM1020RXN4A vs RGA331M1JSD-1020T |
RGA331M1JSA-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 8331LGM1020RXN4A vs RGA331M1JSA-1020C |
8331LGM1020RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGM1020RXN4A vs 8331LGM1020RXN5P |
RGA331M1JBC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 8331LGM1020RXN4A vs RGA331M1JBC-1020C |
2331LGM1020RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LGM1020RXN4A vs 2331LGM1020RXN511B |
NRZJ331M63V10X20TBYF | Fixed Capacitor, | NIC Components Corp | 8331LGM1020RXN4A vs NRZJ331M63V10X20TBYF |